
MSP430F5419AIPZR | |
|---|---|
DigiKey Part Number | 296-38567-2-ND - Tape & Reel (TR) 296-38567-1-ND - Cut Tape (CT) 296-38567-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSP430F5419AIPZR |
Description | IC MCU 16BIT 128KB FLASH 100LQFP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPUXV2 MSP430F5xx Microcontroller IC 16-Bit 25MHz 128KB (128K x 8) FLASH 100-LQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | MSP430F5419AIPZR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Core Processor | MSP430 CPUXV2 | |
Core Size | 16-Bit | |
Speed | 25MHz | |
Connectivity | I2C, IrDA, LINbus, SCI, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, POR, PWM, WDT | |
Number of I/O | 87 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 16K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 16x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 100-LQFP (14x14) | |
Package / Case | 100-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R125,19000 | R125,19 |
| 10 | R96,75700 | R967,57 |
| 25 | R89,62600 | R2 240,65 |
| 100 | R81,79850 | R8 179,85 |
| 250 | R78,06468 | R19 516,17 |
| 500 | R75,81428 | R37 907,14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | R76,92065 | R76 920,65 |
| 2 000 | R75,33553 | R150 671,06 |











