N-Channel 30 V 70A (Tc) 69W (Tc) Surface Mount LFPAK33
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 30 V 70A (Tc) 69W (Tc) Surface Mount LFPAK33
8-LFPAK33

PSMN4R4-30MLC,115

DigiKey Part Number
1727-7143-2-ND - Tape & Reel (TR)
1727-7143-1-ND - Cut Tape (CT)
1727-7143-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PSMN4R4-30MLC,115
Description
MOSFET N-CH 30V 70A LFPAK33
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 70A (Tc) 69W (Tc) Surface Mount LFPAK33
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
4.65mOhm @ 25A, 10V
Vgs(th) (Max) @ Id
2.15V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
23 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1515 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
69W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
LFPAK33
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R18,15000R18,15
10R11,29200R112,92
100R7,36860R736,86
500R5,68042R2 840,21
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 500R4,54111R6 811,66
3 000R4,15428R12 462,84
4 500R3,95719R17 807,35
7 500R3,73566R28 017,45
10 500R3,60449R37 847,15
15 000R3,47702R52 155,30
37 500R3,39861R127 447,88
Manufacturers Standard Package