
PNE650100EJJ | |
|---|---|
DigiKey Part Number | 1727-PNE650100EJJTR-ND - Tape & Reel (TR) 1727-PNE650100EJJCT-ND - Cut Tape (CT) 1727-PNE650100EJJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PNE650100EJJ |
Description | DIODE STD 650V 10A D2PAK R2P |
Customer Reference | |
Detailed Description | Diode 650 V 10A Surface Mount D2PAK R2P |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 650 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 2.4 V @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 30 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 650 V | |
Capacitance @ Vr, F | 7pF @ 400V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | D2PAK R2P | |
Operating Temperature - Junction | 175°C |
| Cut Tape (CT) & Digi-Reel®: | 1600 |
| Tape & Reel (TR): | 1600 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R26,89000 | R26,89 |
| 10 | R17,07300 | R170,73 |
| 100 | R11,39820 | R1 139,82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | R8,41775 | R6 734,20 |
| 1 600 | R7,72123 | R12 353,97 |
| 2 400 | R7,36624 | R17 678,98 |
| 4 000 | R6,96740 | R27 869,60 |
| 5 600 | R6,73120 | R37 694,72 |
| 8 000 | R6,50735 | R52 058,80 |

