Bipolar (BJT) Transistor NPN 25 V 100 mA 100MHz 200 mW Surface Mount SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar (BJT) Transistor NPN 25 V 100 mA 100MHz 200 mW Surface Mount SOT-323
PMST2907A-QX

PMST5089,115

DigiKey Part Number
1727-PMST5089,115TR-ND - Tape & Reel (TR)
1727-PMST5089,115CT-ND - Cut Tape (CT)
1727-PMST5089,115DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMST5089,115
Description
TRANS NPN 25V 0.1A SOT-323
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 25 V 100 mA 100MHz 200 mW Surface Mount SOT-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
25 V
Vce Saturation (Max) @ Ib, Ic
500mV @ 1mA, 10mA
Current - Collector Cutoff (Max)
50nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
400 @ 100µA, 5V
Power - Max
200 mW
Frequency - Transition
100MHz
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
SOT-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 990
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R3,36000R3,36
10R2,03300R20,33
100R1,26030R126,03
500R0,91918R459,59
1 000R0,80844R808,44
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000R0,66712R2 001,36
6 000R0,59567R3 574,02
9 000R0,55920R5 032,80
15 000R0,51817R7 772,55
21 000R0,49385R10 370,85
30 000R0,47019R14 105,70
75 000R0,41825R31 368,75
150 000R0,38614R57 921,00
300 000R0,35914R107 742,00
Manufacturers Standard Package