


PMST5089,115 | |
|---|---|
DigiKey Part Number | 1727-PMST5089,115TR-ND - Tape & Reel (TR) 1727-PMST5089,115CT-ND - Cut Tape (CT) 1727-PMST5089,115DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMST5089,115 |
Description | TRANS NPN 25V 0.1A SOT-323 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 25 V 100 mA 100MHz 200 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 25 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 1mA, 10mA | |
Current - Collector Cutoff (Max) | 50nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 400 @ 100µA, 5V | |
Power - Max | 200 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R3,36000 | R3,36 |
| 10 | R2,03300 | R20,33 |
| 100 | R1,26030 | R126,03 |
| 500 | R0,91918 | R459,59 |
| 1 000 | R0,80844 | R808,44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R0,66712 | R2 001,36 |
| 6 000 | R0,59567 | R3 574,02 |
| 9 000 | R0,55920 | R5 032,80 |
| 15 000 | R0,51817 | R7 772,55 |
| 21 000 | R0,49385 | R10 370,85 |
| 30 000 | R0,47019 | R14 105,70 |
| 75 000 | R0,41825 | R31 368,75 |
| 150 000 | R0,38614 | R57 921,00 |
| 300 000 | R0,35914 | R107 742,00 |

