TL431BFDT-QR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMBT5550-QR

DigiKey Part Number
1727-PMBT5550-QRTR-ND - Tape & Reel (TR)
1727-PMBT5550-QRCT-ND - Cut Tape (CT)
1727-PMBT5550-QRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMBT5550-QR
Description
TRANS NPN 140V 0.3A TO-236AB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 140 V 300 mA 300MHz 250 mW Surface Mount TO-236AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
300 mA
Voltage - Collector Emitter Breakdown (Max)
140 V
Vce Saturation (Max) @ Ib, Ic
250mV @ 5mA, 50mA
Current - Collector Cutoff (Max)
50nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
60 @ 10mA, 5V
Power - Max
250 mW
Frequency - Transition
300MHz
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
TO-236AB
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 365
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R4,68000R4,68
10R2,89400R28,94
100R1,80410R180,41
500R1,32748R663,74
1 000R1,17289R1 172,89
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000R0,88360R2 650,80
6 000R0,79224R4 753,44
9 000R0,74563R6 710,67
15 000R0,69320R10 398,00
21 000R0,66213R13 904,73
30 000R0,63192R18 957,60
75 000R0,56558R42 418,50
150 000R0,52459R78 688,50
300 000R0,49607R148 821,00
Manufacturers Standard Package