Similar

PIMZ2,125 | |
|---|---|
DigiKey Part Number | PIMZ2,125-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PIMZ2,125 |
Description | TRANS NPN/PNP 50V 150MA 6-TSOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 1 NPN, 1 PNP 50V 150mA 100MHz, 190MHz 300mW Surface Mount 6-TSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transistor Type | 1 NPN, 1 PNP | |
Current - Collector (Ic) (Max) | 150mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 5mA, 50mA / 500mV @ 5mA, 50mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 120 @ 1mA, 6V | |
Power - Max | 300mW | |
Frequency - Transition | 100MHz, 190MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74, SOT-457 | |
Supplier Device Package | 6-TSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R1,12816 | R3 384,48 |
| 6 000 | R1,01628 | R6 097,68 |
| 9 000 | R0,95923 | R8 633,07 |
| 15 000 | R0,89505 | R13 425,75 |
| 21 000 | R0,85704 | R17 997,84 |
| 30 000 | R0,82007 | R24 602,10 |
| 75 000 | R0,73893 | R55 419,75 |
| 150 000 | R0,68880 | R103 320,00 |



