
PESD5V0V4UK,132 | |
|---|---|
DigiKey Part Number | 568-6466-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PESD5V0V4UK,132 |
Description | TVS DIODE 5VWM 10V 6XSON SOT891 |
Customer Reference | |
Detailed Description | 10V Clamp 2.5A (8/20µs) Ipp Tvs Diode Surface Mount 6-XSON, SOT891 (1x1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Zener | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6.47V | |
Voltage - Clamping (Max) @ Ipp | 10V | |
Current - Peak Pulse (10/1000µs) | 2.5A (8/20µs) | |
Power - Peak Pulse | 25W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 12.5pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN | |
Supplier Device Package | ||
Base Product Number |

