
PESD3USB3S/CZ | |
|---|---|
DigiKey Part Number | 1727-PESD3USB3S/CZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PESD3USB3S/CZ |
Description | TVS DIODE 5VWM 15WLCSP |
Customer Reference | |
Detailed Description | Clamp 8A (8/20µs) Ipp Tvs Diode Surface Mount 15-WLCSP (2.37x1.17) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Type | Zener | |
Unidirectional Channels | 3 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | 8A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | HDMI, USB | |
Capacitance @ Frequency | 0.45pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 15-UFBGA, WLCSP | |
Supplier Device Package | ||
Base Product Number |

