Clamp 8A (8/20µs) Ipp Tvs Diode Surface Mount 15-WLCSP (2.37x1.17)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PESD3USB3S/CX

DigiKey Part Number
1727-8335-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PESD3USB3S/CX
Description
TVS DIODE 15WLCSP
Customer Reference
Detailed Description
Clamp 8A (8/20µs) Ipp Tvs Diode Surface Mount 15-WLCSP (2.37x1.17)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
2
Voltage - Reverse Standoff (Typ)
-
Voltage - Breakdown (Min)
6V
Voltage - Clamping (Max) @ Ipp
-
Current - Peak Pulse (10/1000µs)
8A (8/20µs)
Power - Peak Pulse
-
Power Line Protection
No
Applications
HDMI, USB
Capacitance @ Frequency
0.45pF @ 1MHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
15-UFBGA, WLCSP
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 31 651 View Now
This product is no longer manufactured. View Alternative Package Types

Other Suppliers on DigiKey

31 651In Stock
Ships from Rochester Electronics, LLC