
PESD24VS1ULZ | |
|---|---|
DigiKey Part Number | 1727-PESD24VS1ULZTR-ND - Tape & Reel (TR) 1727-PESD24VS1ULZCT-ND - Cut Tape (CT) 1727-PESD24VS1ULZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD24VS1ULZ |
Description | TVS DIODE 24VWM 70VC DFN10062 |
Customer Reference | |
Detailed Description | 70V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount DFN1006-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 24V (Max) | |
Voltage - Breakdown (Min) | 26.5V | |
Voltage - Clamping (Max) @ Ipp | 70V | |
Current - Peak Pulse (10/1000µs) | 3A (8/20µs) | |
Power - Peak Pulse | 150W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | 23pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-882 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R8,07000 | R8,07 |
| 10 | R4,92400 | R49,24 |
| 100 | R3,11380 | R311,38 |
| 500 | R2,33274 | R1 166,37 |
| 1 000 | R2,08017 | R2 080,17 |
| 2 000 | R1,86735 | R3 734,70 |
| 5 000 | R1,63661 | R8 183,05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R8,57000 | R8,57 |
| 10 | R5,31000 | R53,10 |
| 100 | R3,36420 | R336,42 |
| 500 | R2,51926 | R1 259,63 |
| 1 000 | R2,24653 | R2 246,53 |
| 2 000 | R2,01673 | R4 033,46 |
| 5 000 | R1,76755 | R8 837,75 |

