PESD24VS1UL-QZ is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


onsemi
In Stock: 7 925
Unit Price: R3,19000
Datasheet
70V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount DFN1006-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PESD24VS1UL-QZ

DigiKey Part Number
1727-PESD24VS1UL-QZTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PESD24VS1UL-QZ
Description
TVS DIODE 24VWM 70VC DFN10062
Customer Reference
Detailed Description
70V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount DFN1006-2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
24V (Max)
Voltage - Breakdown (Min)
26.5V
Voltage - Clamping (Max) @ Ipp
70V
Current - Peak Pulse (10/1000µs)
3A (8/20µs)
Power - Peak Pulse
150W
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
23pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TA)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SOD-882
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types