Similar

PESD24VF1BBSFYL | |
|---|---|
DigiKey Part Number | 1727-PESD24VF1BBSFYLTR-ND - Tape & Reel (TR) 1727-PESD24VF1BBSFYLCT-ND - Cut Tape (CT) 1727-PESD24VF1BBSFYLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD24VF1BBSFYL |
Description | TVS DIODE 24VWM 20.5VC DSN06032 |
Customer Reference | |
Detailed Description | 20.5V (Typ) Clamp Ipp Tvs Diode Surface Mount DSN0603-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 24V (Max) | |
Voltage - Breakdown (Min) | 25V | |
Voltage - Clamping (Max) @ Ipp | 20.5V (Typ) | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | HDMI, Telecom, USB | |
Capacitance @ Frequency | 0.21pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R5,71000 | R5,71 |
| 10 | R3,49500 | R34,95 |
| 100 | R2,16600 | R216,60 |
| 500 | R1,58496 | R792,48 |
| 1 000 | R1,39675 | R1 396,75 |
| 2 000 | R1,23762 | R2 475,24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 000 | R0,97303 | R8 757,27 |
| 18 000 | R0,88054 | R15 849,72 |
| 27 000 | R0,83339 | R22 501,53 |
| 45 000 | R0,78037 | R35 116,65 |
| 63 000 | R0,74897 | R47 185,11 |
| 90 000 | R0,71845 | R64 660,50 |
| 225 000 | R0,65144 | R146 574,00 |











