
PZU9.1BL,315 | |
|---|---|
DigiKey Part Number | 1727-PZU9.1BL,315TR-ND - Tape & Reel (TR) 1727-PZU9.1BL,315CT-ND - Cut Tape (CT) 1727-PZU9.1BL,315DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PZU9.1BL,315 |
Description | DIODE ZENER 9.1V 250MW DFN1006-2 |
Customer Reference | |
Detailed Description | Zener Diode 9.1 V 250 mW ±5% Surface Mount DFN1006-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 6 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | -55°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DFN1006-2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R4,03000 | R4,03 |
| 10 | R2,47000 | R24,70 |
| 100 | R1,53760 | R153,76 |
| 500 | R1,12722 | R563,61 |
| 1 000 | R0,99412 | R994,12 |
| 2 000 | R0,88188 | R1 763,76 |
| 5 000 | R0,75988 | R3 799,40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | R0,61550 | R6 155,00 |
| 20 000 | R0,55725 | R11 145,00 |
| 30 000 | R0,52755 | R15 826,50 |
| 50 000 | R0,49417 | R24 708,50 |
| 70 000 | R0,47439 | R33 207,30 |
| 100 000 | R0,45516 | R45 516,00 |
| 250 000 | R0,41297 | R103 242,50 |

