PDZ30B-QF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: R3,29000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: R0,47598
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: R0,49354
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 9 980
Unit Price: R2,95000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 17 735
Unit Price: R2,95000
Datasheet

Direct


onsemi
In Stock: 69
Unit Price: R1,73000
Datasheet
PESD15VL1BA,115
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PESD15VL1BA,115
PESD15VL1BA,115

PDZ30B-QF

DigiKey Part Number
1727-PDZ30B-QFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PDZ30B-QF
Description
DIODE ZENER 30V 400MW SOD323
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Zener Diode 30 V 400 mW ±2% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
400 mW
Impedance (Max) (Zzt)
40 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 23 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in ZAR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000R0,58083R5 808,30
20 000R0,52302R10 460,40
Manufacturers Standard Package