
PDZ22BGWX | |
|---|---|
DigiKey Part Number | 1727-PDZ22BGWXTR-ND - Tape & Reel (TR) 1727-PDZ22BGWXCT-ND - Cut Tape (CT) 1727-PDZ22BGWXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PDZ22BGWX |
Description | DIODE ZENER 22V 365MW SOD123 |
Customer Reference | |
Detailed Description | Zener Diode 22 V 365 mW ±2.11% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2.11% | |
Power - Max | 365 mW | |
Impedance (Max) (Zzt) | 25 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 17 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R3,02000 | R3,02 |
| 10 | R1,88200 | R18,82 |
| 100 | R1,16450 | R116,45 |
| 500 | R0,84826 | R424,13 |
| 1 000 | R0,74526 | R745,26 |

