Zener Diode 43 V 375 mW ±2.09% Surface Mount SOD-123F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZT52H-B43-QX

DigiKey Part Number
1727-BZT52H-B43-QXTR-ND - Tape & Reel (TR)
1727-BZT52H-B43-QXCT-ND - Cut Tape (CT)
1727-BZT52H-B43-QXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZT52H-B43-QX
Description
DIODE ZENER 43V 375MW SOD123F
Customer Reference
Detailed Description
Zener Diode 43 V 375 mW ±2.09% Surface Mount SOD-123F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2.09%
Power - Max
375 mW
Impedance (Max) (Zzt)
80 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 30.1 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123F
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 651
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R3,53000R3,53
10R2,13400R21,34
100R1,32580R132,58
500R0,96858R484,29
1 000R0,85230R852,30
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000R0,63586R1 907,58
6 000R0,56730R3 403,80
9 000R0,53229R4 790,61
15 000R0,49294R7 394,10
21 000R0,46960R9 861,60
30 000R0,44691R13 407,30
75 000R0,39706R29 779,50
150 000R0,36624R54 936,00
300 000R0,34034R102 102,00
Manufacturers Standard Package