
PDTC144EMB,315 | |
|---|---|
DigiKey Part Number | 1727-PDTC144EMB,315TR-ND - Tape & Reel (TR) 1727-PDTC144EMB,315CT-ND - Cut Tape (CT) 1727-PDTC144EMB,315DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PDTC144EMB,315 |
Description | TRANS PREBIAS NPN 50V 0.1A 3DFN |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 230 MHz 250 mW Surface Mount DFN1006B-3 |
Datasheet | Datasheet |
EDA/CAD Models | PDTC144EMB,315 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 47 kOhms | |
Resistor - Emitter Base (R2) | 47 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 80 @ 5mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 150mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | 1µA | |
Frequency - Transition | 230 MHz | |
Power - Max | 250 mW | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 3-XFDFN | |
Supplier Device Package | DFN1006B-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R5,03000 | R5,03 |
| 10 | R3,06700 | R30,67 |
| 50 | R2,19060 | R109,53 |
| 100 | R1,90110 | R190,11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | R0,84300 | R8 430,00 |
| 20 000 | R0,76403 | R15 280,60 |

