Similar

BZT52H-C6V2-QX | |
|---|---|
DigiKey Part Number | 1727-BZT52H-C6V2-QXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZT52H-C6V2-QX |
Description | DIODE ZENER 6.2V 375MW SOD123F |
Customer Reference | |
Detailed Description | Zener Diode 6.2 V 375 mW ±6.45% Surface Mount SOD-123F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6.45% | |
Power - Max | 375 mW | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 4 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123F | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R0,53616 | R1 608,48 |
| 6 000 | R0,47704 | R2 862,24 |
| 9 000 | R0,44686 | R4 021,74 |
| 15 000 | R0,41290 | R6 193,50 |
| 21 000 | R0,39277 | R8 248,17 |
| 30 000 | R0,37318 | R11 195,40 |
| 75 000 | R0,33016 | R24 762,00 |
| 150 000 | R0,30356 | R45 534,00 |
| 300 000 | R0,28120 | R84 360,00 |


