PBSS4160DS-QH is available for purchase but is not normally stocked.
Available Substitutes:

Similar


onsemi
In Stock: 2 277
Unit Price: R15,63000
Datasheet
Bipolar (BJT) Transistor Array 2 NPN (Dual) 60V 870mA 220MHz 420mW Surface Mount 6-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PBSS4160DS-QH

DigiKey Part Number
1727-PBSS4160DS-QHTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PBSS4160DS-QH
Description
TRANS 2NPN 60V 870MA 6-TSOP
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array 2 NPN (Dual) 60V 870mA 220MHz 420mW Surface Mount 6-TSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Transistor Type
2 NPN (Dual)
Current - Collector (Ic) (Max)
870mA
Voltage - Collector Emitter Breakdown (Max)
60V
Vce Saturation (Max) @ Ib, Ic
250mV @ 100mA, 1A
Current - Collector Cutoff (Max)
100nA
DC Current Gain (hFE) (Min) @ Ic, Vce
250 @ 1mA, 5V
Power - Max
420mW
Frequency - Transition
220MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-74, SOT-457
Supplier Device Package
6-TSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ZAR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000R2,11176R6 335,28
6 000R1,92333R11 539,98
9 000R1,82730R16 445,70
15 000R1,71937R25 790,55
21 000R1,65544R34 764,24
30 000R1,59330R47 799,00
75 000R1,49345R112 008,75
Manufacturers Standard Package