PMSTA3904,115 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


NXP USA Inc.
In Stock: 0
Unit Price: R0,00000
Datasheet

Direct


Central Semiconductor Corp
In Stock: 43 881
Unit Price: R7,56000
Datasheet

Direct


onsemi
In Stock: 7 913
Unit Price: R2,35000
Datasheet

Direct


Diodes Incorporated
In Stock: 0
Unit Price: R4,20000
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 9 576
Unit Price: R2,35000
Datasheet

Direct


onsemi
In Stock: 5 087
Unit Price: R6,55000
Datasheet

Direct


Rohm Semiconductor
In Stock: 44 628
Unit Price: R5,88000
Datasheet

Similar


Diodes Incorporated
In Stock: 4 699
Unit Price: R3,53000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 3 085
Unit Price: R3,53000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 6 625
Unit Price: R2,35000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 4 414
Unit Price: R3,02000
Datasheet
Bipolar (BJT) Transistor NPN 40 V 200 mA 300MHz 200 mW Surface Mount SC-70
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMSTA3904,115

DigiKey Part Number
568-5576-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PMSTA3904,115
Description
TRANS NPN 40V 0.2A SC-70
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 40 V 200 mA 300MHz 200 mW Surface Mount SC-70
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Transistor Type
Current - Collector (Ic) (Max)
200 mA
Voltage - Collector Emitter Breakdown (Max)
40 V
Vce Saturation (Max) @ Ib, Ic
300mV @ 5mA, 50mA
Current - Collector Cutoff (Max)
50nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 10mA, 1V
Power - Max
200 mW
Frequency - Transition
300MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
SC-70
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes or Alternative Package Types