PBHV9040ZF is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Taiwan Semiconductor Corporation
In Stock: 2 494
Unit Price: R0,75000
Datasheet
Bipolar (BJT) Transistor PNP 400 V 250 mA 55MHz Surface Mount SOT-223
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PBHV9040ZF

DigiKey Part Number
1727-PBHV9040ZFTR-ND - Tape & Reel (TR)
1727-PBHV9040ZFCT-ND - Cut Tape (CT)
1727-PBHV9040ZFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PBHV9040ZF
Description
TRANS PNP 400V 0.25A SOT-223
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 400 V 250 mA 55MHz Surface Mount SOT-223
Datasheet
 Datasheet
EDA/CAD Models
PBHV9040ZF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 50mA, 10V
Mfr
Frequency - Transition
55MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
150°C (TJ)
Part Status
Active
Grade
Automotive
Transistor Type
Qualification
AEC-Q101
Current - Collector (Ic) (Max)
250 mA
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
400 V
Package / Case
TO-261-4, TO-261AA
Vce Saturation (Max) @ Ib, Ic
200mV @ 20mA, 100mA
Supplier Device Package
SOT-223
Current - Collector Cutoff (Max)
100nA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TSA874CW RPGTaiwan Semiconductor Corporation2 4941801-TSA874CWRPGCT-NDR0,75000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R14,40000R14,40
10R8,96600R89,66
100R5,80490R580,49
500R4,44102R2 220,51
1 000R4,00108R4 001,08
2 000R3,63067R7 261,34
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000R3,13113R12 524,52
8 000R3,12933R25 034,64
Manufacturers Standard Package