Zener Diode 20.7 V 500 mW ±2% Through Hole ALF2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NZX20C,133

DigiKey Part Number
1727-4727-1-ND - Cut Tape (CT)
1727-4727-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
NZX20C,133
Description
DIODE ZENER 20.7V 500MW ALF2
Customer Reference
Detailed Description
Zener Diode 20.7 V 500 mW ±2% Through Hole ALF2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
500 mW
Impedance (Max) (Zzt)
60 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 14 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Operating Temperature
-55°C ~ 175°C
Mounting Type
Through Hole
Package / Case
Supplier Device Package
ALF2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 572
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT)
QuantityUnit PriceExt Price
1R3,36000R3,36
10R2,05000R20,50
100R1,26370R126,37
500R0,92018R460,09
1 000R0,80844R808,44
2 000R0,71409R1 428,18
5 000R0,61160R3 058,00
Tape & Box (TB)
QuantityUnit PriceExt Price
10 000R0,45882R4 588,20
20 000R0,41328R8 265,60
30 000R0,39005R11 701,50
50 000R0,36394R18 197,00
70 000R0,34846R24 392,20
100 000R0,33342R33 342,00
250 000R0,30039R75 097,50
500 000R0,27999R139 995,00
Manufacturers Standard Package