
NZH6V2B,115 | |
|---|---|
DigiKey Part Number | 1727-5077-2-ND - Tape & Reel (TR) 1727-5077-1-ND - Cut Tape (CT) 1727-5077-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NZH6V2B,115 |
Description | DIODE ZENER 6.2V 500MW SOD123F |
Customer Reference | |
Detailed Description | Zener Diode 6.2 V 500 mW ±3% Surface Mount SOD-123F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±3% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 3 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123F | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R4,03000 | R4,03 |
| 10 | R2,47000 | R24,70 |
| 100 | R1,53080 | R153,08 |
| 500 | R1,11982 | R559,91 |
| 1 000 | R0,98639 | R986,39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R0,81634 | R2 449,02 |
| 6 000 | R0,73041 | R4 382,46 |
| 9 000 | R0,68656 | R6 179,04 |
| 15 000 | R0,63723 | R9 558,45 |
| 21 000 | R0,60798 | R12 767,58 |
| 30 000 | R0,57956 | R17 386,80 |

