Diode 600 V 1A Surface Mount SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 600 V 1A Surface Mount SMB
DO-214AA

MURS160BJ

DigiKey Part Number
1727-MURS160BJTR-ND - Tape & Reel (TR)
1727-MURS160BJCT-ND - Cut Tape (CT)
1727-MURS160BJDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MURS160BJ
Description
MURS160B/SOD1002/SMB
Customer Reference
Detailed Description
Diode 600 V 1A Surface Mount SMB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
50 ns
Current - Reverse Leakage @ Vr
5 µA @ 600 V
Capacitance @ Vr, F
17pF @ 4V, 1MHz
Grade
-
Qualification
-
Mounting Type
Package / Case
Supplier Device Package
SMB
Operating Temperature - Junction
-55°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 90
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Cut Tape (CT):6000
Tape & Reel (TR):6000
All prices are in ZAR
Cut Tape (CT)
QuantityUnit PriceExt Price
1R3,36000R3,36
10R2,06700R20,67
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000R0,67955R2 038,65
6 000R0,60693R3 641,58
9 000R0,56988R5 128,92
15 000R0,52819R7 922,85
21 000R0,50349R10 573,29
30 000R0,47945R14 383,50
75 000R0,42668R32 001,00
150 000R0,39406R59 109,00
300 000R0,36663R109 989,00
Manufacturers Standard Package