


MURS160BJ | |
|---|---|
DigiKey Part Number | 1727-MURS160BJTR-ND - Tape & Reel (TR) 1727-MURS160BJCT-ND - Cut Tape (CT) 1727-MURS160BJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MURS160BJ |
Description | MURS160B/SOD1002/SMB |
Customer Reference | |
Detailed Description | Diode 600 V 1A Surface Mount SMB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | 17pF @ 4V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMB | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Cut Tape (CT): | 6000 |
| Tape & Reel (TR): | 6000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R3,36000 | R3,36 |
| 10 | R2,06700 | R20,67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R0,67955 | R2 038,65 |
| 6 000 | R0,60693 | R3 641,58 |
| 9 000 | R0,56988 | R5 128,92 |
| 15 000 | R0,52819 | R7 922,85 |
| 21 000 | R0,50349 | R10 573,29 |
| 30 000 | R0,47945 | R14 383,50 |
| 75 000 | R0,42668 | R32 001,00 |
| 150 000 | R0,39406 | R59 109,00 |
| 300 000 | R0,36663 | R109 989,00 |

