MMBZ33VAL-QVL is out of stock and can be placed on backorder.
Available Substitutes:

Direct


onsemi
In Stock: 7 210
Unit Price: R4,03000
Datasheet
46V Clamp 870mA Ipp Tvs Diode Surface Mount TO-236AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBZ33VAL-QVL

DigiKey Part Number
1727-MMBZ33VAL-QVLTR-ND - Tape & Reel (TR)
1727-MMBZ33VAL-QVLCT-ND - Cut Tape (CT)
1727-MMBZ33VAL-QVLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMBZ33VAL-QVL
Description
TVS DIODE 26VWM 46VC TO236AB
Customer Reference
Detailed Description
46V Clamp 870mA Ipp Tvs Diode Surface Mount TO-236AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
2
Voltage - Reverse Standoff (Typ)
26V (Max)
Voltage - Breakdown (Min)
31.35V
Voltage - Clamping (Max) @ Ipp
46V
Current - Peak Pulse (10/1000µs)
870mA
Power - Peak Pulse
40W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
45pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TA)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R4,37000R4,37
10R2,65500R26,55
100R1,65520R165,52
500R1,21560R607,80
1 000R1,07327R1 073,27
2 000R0,95304R1 906,08
5 000R0,82266R4 113,30
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000R0,74188R7 418,80
20 000R0,67388R13 477,60
30 000R0,63922R19 176,60
50 000R0,60025R30 012,50
70 000R0,57718R40 402,60
100 000R0,55474R55 474,00
250 000R0,50622R126 555,00
Manufacturers Standard Package