
MMBZ10VA-TR | |
|---|---|
DigiKey Part Number | 1727-MMBZ10VA-TR-ND - Tape & Reel (TR) 1727-MMBZ10VA-TRCT-ND - Cut Tape (CT) 1727-MMBZ10VA-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBZ10VA-TR |
Description | MMBZ10VA-T/SOT23/TO-236AB |
Customer Reference | |
Detailed Description | 18V (Typ) Clamp 1.4A Ipp Tvs Diode Surface Mount TO-236AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 2 | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 6.5V (Max) | |
Voltage - Breakdown (Min) | 9.5V | |
Voltage - Clamping (Max) @ Ipp | 18V (Typ) | |
Current - Peak Pulse (10/1000µs) | 1.4A | |
Power - Peak Pulse | 20W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 55pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R3,36000 | R3,36 |
| 10 | R2,06700 | R20,67 |
| 100 | R1,27710 | R127,71 |
| 500 | R0,93162 | R465,81 |
| 1 000 | R0,81953 | R819,53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R0,61368 | R1 841,04 |
| 6 000 | R0,54722 | R3 283,32 |
| 9 000 | R0,51329 | R4 619,61 |
| 15 000 | R0,47512 | R7 126,80 |
| 21 000 | R0,45248 | R9 502,08 |
| 30 000 | R0,43047 | R12 914,10 |
| 75 000 | R0,38212 | R28 659,00 |
| 150 000 | R0,35223 | R52 834,50 |
| 300 000 | R0,32710 | R98 130,00 |





