
MMBTA92-QR | |
|---|---|
DigiKey Part Number | 1727-MMBTA92-QRTR-ND - Tape & Reel (TR) 1727-MMBTA92-QRCT-ND - Cut Tape (CT) 1727-MMBTA92-QRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBTA92-QR |
Description | TRANS PNP 300V 0.1A TO-236AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 300 V 100 mA 50MHz 250 mW Surface Mount TO-236AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 300 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 2mA, 20mA | |
Current - Collector Cutoff (Max) | 250nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 40 @ 10mA, 10V | |
Power - Max | 250 mW | |
Frequency - Transition | 50MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R3,70000 | R3,70 |
| 10 | R2,28500 | R22,85 |
| 100 | R1,41660 | R141,66 |
| 500 | R1,03680 | R518,40 |
| 1 000 | R0,91347 | R913,47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R0,75590 | R2 267,70 |
| 6 000 | R0,67631 | R4 057,86 |
| 9 000 | R0,63570 | R5 721,30 |
| 15 000 | R0,59002 | R8 850,30 |
| 21 000 | R0,56295 | R11 821,95 |
| 30 000 | R0,53662 | R16 098,60 |
| 75 000 | R0,47882 | R35 911,50 |
| 150 000 | R0,44309 | R66 463,50 |
| 300 000 | R0,41305 | R123 915,00 |

