


MM3Z9V1T1GX | |
|---|---|
DigiKey Part Number | 1727-MM3Z9V1T1GXTR-ND - Tape & Reel (TR) 1727-MM3Z9V1T1GXCT-ND - Cut Tape (CT) 1727-MM3Z9V1T1GXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MM3Z9V1T1GX |
Description | DIODE ZENER 9.1V 300MW SOD323 |
Customer Reference | |
Detailed Description | Zener Diode 9.1 V 300 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 6 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R2,69000 | R2,69 |
| 10 | R1,66400 | R16,64 |
| 100 | R1,02500 | R102,50 |
| 500 | R0,74374 | R371,87 |
| 1 000 | R0,65216 | R652,16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R0,53549 | R1 606,47 |
| 6 000 | R0,47645 | R2 858,70 |
| 9 000 | R0,44630 | R4 016,70 |
| 15 000 | R0,41237 | R6 185,55 |
| 21 000 | R0,39226 | R8 237,46 |
| 30 000 | R0,37270 | R11 181,00 |
| 75 000 | R0,32973 | R24 729,75 |
| 150 000 | R0,30315 | R45 472,50 |
| 300 000 | R0,28081 | R84 243,00 |

