Zener Diode 51 V 300 mW ±5% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 51 V 300 mW ±5% Surface Mount SOD-323
PESD15VL1BA,115

MM3Z51VT1GX

DigiKey Part Number
1727-MM3Z51VT1GXTR-ND - Tape & Reel (TR)
1727-MM3Z51VT1GXCT-ND - Cut Tape (CT)
1727-MM3Z51VT1GXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MM3Z51VT1GX
Description
DIODE ZENER 51V 300MW SOD323
Customer Reference
Detailed Description
Zener Diode 51 V 300 mW ±5% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
300 mW
Impedance (Max) (Zzt)
180 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 35.7 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 760
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R3,19000R3,19
10R1,98300R19,83
100R1,22170R122,17
500R0,89028R445,14
1 000R0,78256R782,56
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000R0,51964R1 558,92
6 000R0,46211R2 772,66
9 000R0,43274R3 894,66
15 000R0,39970R5 995,50
21 000R0,38011R7 982,31
30 000R0,36105R10 831,50
75 000R0,31918R23 938,50
150 000R0,29329R43 993,50
300 000R0,27152R81 456,00
Manufacturers Standard Package