


MM3Z33VT1GX | |
|---|---|
DigiKey Part Number | 1727-MM3Z33VT1GXTR-ND - Tape & Reel (TR) 1727-MM3Z33VT1GXCT-ND - Cut Tape (CT) 1727-MM3Z33VT1GXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MM3Z33VT1GX |
Description | DIODE ZENER 33V 300MW SOD323 |
Customer Reference | |
Detailed Description | Zener Diode 33 V 300 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 23.1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R3,19000 | R3,19 |
| 10 | R1,98300 | R19,83 |
| 100 | R1,22170 | R122,17 |
| 500 | R0,89028 | R445,14 |
| 1 000 | R0,78256 | R782,56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R0,51964 | R1 558,92 |
| 6 000 | R0,46211 | R2 772,66 |
| 9 000 | R0,43274 | R3 894,66 |
| 15 000 | R0,39970 | R5 995,50 |
| 21 000 | R0,38011 | R7 982,31 |
| 30 000 | R0,36105 | R10 831,50 |
| 75 000 | R0,31918 | R23 938,50 |
| 150 000 | R0,29329 | R43 993,50 |
| 300 000 | R0,27152 | R81 456,00 |

