
HEF4071BT-Q100J | |
|---|---|
DigiKey Part Number | 1727-HEF4071BT-Q100JTR-ND - Tape & Reel (TR) 1727-HEF4071BT-Q100JDKR-ND 1727-HEF4071BT-Q100JCT-ND |
Manufacturer | |
Manufacturer Product Number | HEF4071BT-Q100J |
Description | HEF4071BT-Q100/SOT108/SO14 |
Customer Reference | |
Detailed Description | OR Gate IC 4 Channel 14-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) - - | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 3V ~ 15V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 3.4mA, 3.4mA | |
Input Logic Level - Low | 1.5V ~ 4V | |
Input Logic Level - High | 3.5V ~ 11V | |
Max Propagation Delay @ V, Max CL | 35ns @ 15V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SO | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) |
| -: | 5000 |
| -: | 5000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | R3,73593 | R9 339,83 |
| 5 000 | R3,62665 | R18 133,25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R8,67000 | R8,67 |
| 10 | R6,03100 | R60,31 |
| 50 | R4,97020 | R248,51 |
| 100 | R4,64440 | R464,44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R8,67000 | R8,67 |
| 10 | R6,03100 | R60,31 |
| 50 | R4,97020 | R248,51 |
| 100 | R4,64440 | R464,44 |


