CBT3245APW-Q100J is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rochester Electronics, LLC
In Stock: 7 263
Unit Price: R17,48000
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 34 538
Unit Price: R9,41024
Datasheet

Parametric Equivalent


onsemi
In Stock: 171
Unit Price: R12,43000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 20
Unit Price: R18,99000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: R11,26000
Datasheet
Bus Switch 8 x 1:1 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBT3245APW-Q100J

DigiKey Part Number
CBT3245APW-Q100J-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CBT3245APW-Q100J
Description
IC BUS SWITCH 8 X 1:1 20-TSSOP
Customer Reference
Detailed Description
Bus Switch 8 x 1:1 20-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Bus Switch
Circuit
8 x 1:1
Independent Circuits
1
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
4V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 2 400 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

2 400In Stock
Ships from Rochester Electronics, LLC