
BZX8850S-C3V6-QYL | |
|---|---|
DigiKey Part Number | 1727-BZX8850S-C3V6-QYLTR-ND - Tape & Reel (TR) 1727-BZX8850S-C3V6-QYLCT-ND - Cut Tape (CT) 1727-BZX8850S-C3V6-QYLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX8850S-C3V6-QYL |
Description | DIODE ZENER 3.6V 365MW DFN1006BD |
Customer Reference | |
Detailed Description | Zener Diode 3.6 V 365 mW ±5% Surface Mount DFN1006BD-2 |
Datasheet | Datasheet |
EDA/CAD Models | BZX8850S-C3V6-QYL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 365 mW | |
Impedance (Max) (Zzt) | 95 Ohms | |
Current - Reverse Leakage @ Vr | 7.5 µA @ 2 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DFN1006BD-2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R4,71000 | R4,71 |
| 10 | R2,90700 | R29,07 |
| 100 | R1,80810 | R180,81 |
| 500 | R1,32920 | R664,60 |
| 1 000 | R1,17376 | R1 173,76 |
| 2 000 | R1,04252 | R2 085,04 |
| 5 000 | R0,90012 | R4 500,60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | R0,81194 | R8 119,40 |
| 20 000 | R0,73770 | R14 754,00 |
| 30 000 | R0,69984 | R20 995,20 |
| 50 000 | R0,65730 | R32 865,00 |
| 70 000 | R0,63210 | R44 247,00 |
| 100 000 | R0,60761 | R60 761,00 |




