
BZX8850S-B3V6-QYL | |
|---|---|
DigiKey Part Number | 1727-BZX8850S-B3V6-QYLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX8850S-B3V6-QYL |
Description | DIODE ZENER 3.6V 365MW DFN1006BD |
Customer Reference | |
Detailed Description | Zener Diode 3.6 V 365 mW ±2% Surface Mount DFN1006BD-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 365 mW | |
Impedance (Max) (Zzt) | 95 Ohms | |
Current - Reverse Leakage @ Vr | 7.5 µA @ 2 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DFN1006BD-2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | R0,82780 | R8 278,00 |
| 20 000 | R0,75338 | R15 067,60 |
| 30 000 | R0,71545 | R21 463,50 |
| 50 000 | R0,67282 | R33 641,00 |
| 70 000 | R0,64757 | R45 329,90 |
| 100 000 | R0,62302 | R62 302,00 |
| 250 000 | R0,57974 | R144 935,00 |

