BZX8850S-B20-QYL is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 878
Unit Price: R3,36000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 738
Unit Price: R2,52000
Datasheet
Zener Diode 20 V 365 mW ±2% Surface Mount DFN1006BD-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX8850S-B20-QYL

DigiKey Part Number
1727-BZX8850S-B20-QYLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZX8850S-B20-QYL
Description
DIODE ZENER 20V 365MW DFN1006BD
Customer Reference
Detailed Description
Zener Diode 20 V 365 mW ±2% Surface Mount DFN1006BD-2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
365 mW
Impedance (Max) (Zzt)
55 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 15.2 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DFN1006BD-2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in ZAR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000R0,82780R8 278,00
20 000R0,75338R15 067,60
30 000R0,71545R21 463,50
50 000R0,67282R33 641,00
70 000R0,64757R45 329,90
100 000R0,62302R62 302,00
250 000R0,57974R144 935,00
Manufacturers Standard Package