Zener Diode 9.1 V 365 mW ±1.98% Surface Mount DFN1006BD-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX884S-C9V1-QYL

DigiKey Part Number
1727-BZX884S-C9V1-QYLTR-ND - Tape & Reel (TR)
1727-BZX884S-C9V1-QYLCT-ND - Cut Tape (CT)
1727-BZX884S-C9V1-QYLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX884S-C9V1-QYL
Description
DIODE ZENER 9.1V 365MW DFN1006BD
Customer Reference
Detailed Description
Zener Diode 9.1 V 365 mW ±1.98% Surface Mount DFN1006BD-2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±1.98%
Power - Max
365 mW
Impedance (Max) (Zzt)
15 Ohms
Current - Reverse Leakage @ Vr
500 nA @ 6 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DFN1006BD-2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 480
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in ZAR
Tape & Reel (TR)
QuantityUnit PriceExt Price
30 000R0,55244R16 573,20
Cut Tape (CT)
QuantityUnit PriceExt Price
1R3,86000R3,86
10R2,35300R23,53
100R1,45350R145,35
Digi-Reel®
QuantityUnit PriceExt Price
1R4,37000R4,37
10R3,02500R30,25
100R1,26030R126,03
* All Digi-Reel orders will add a R92,00 reeling fee.