Zener Diode 6.8 V 365 mW ±5.88% Surface Mount DFN1006BD-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX884S-C6V8-QYL

DigiKey Part Number
1727-BZX884S-C6V8-QYLTR-ND - Tape & Reel (TR)
1727-BZX884S-C6V8-QYLCT-ND - Cut Tape (CT)
1727-BZX884S-C6V8-QYLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX884S-C6V8-QYL
Description
DIODE ZENER 6.8V 365MW DFN1006BD
Customer Reference
Detailed Description
Zener Diode 6.8 V 365 mW ±5.88% Surface Mount DFN1006BD-2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5.88%
Power - Max
365 mW
Impedance (Max) (Zzt)
15 Ohms
Current - Reverse Leakage @ Vr
2 µA @ 4 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DFN1006BD-2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 900
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R4,20000R4,20
10R2,53700R25,37
100R1,57120R157,12
500R1,14972R574,86
1 000R1,01328R1 013,28
2 000R0,89792R1 795,84
5 000R0,77278R3 863,90
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000R0,69523R6 952,30
20 000R0,62993R12 598,60
30 000R0,59664R17 899,20
50 000R0,55921R27 960,50
70 000R0,53704R37 592,80
100 000R0,51549R51 549,00
Manufacturers Standard Package