Zener Diode 56 V 365 mW ±1.96% Surface Mount DFN1006BD-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX884S-C56-QYL

DigiKey Part Number
1727-BZX884S-C56-QYLTR-ND - Tape & Reel (TR)
1727-BZX884S-C56-QYLCT-ND - Cut Tape (CT)
1727-BZX884S-C56-QYLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX884S-C56-QYL
Description
DIODE ZENER 56V 365MW DFN1006BD
Customer Reference
Detailed Description
Zener Diode 56 V 365 mW ±1.96% Surface Mount DFN1006BD-2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±1.96%
Power - Max
365 mW
Impedance (Max) (Zzt)
200 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 39.2 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DFN1006BD-2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 900
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R3,86000R3,86
10R2,35300R23,53
100R1,45350R145,35
500R1,06470R532,35
1 000R0,93817R938,17
2 000R0,83146R1 662,92
5 000R0,71555R3 577,75
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000R0,64373R6 437,30
20 000R0,58327R11 665,40
30 000R0,55244R16 573,20
50 000R0,51779R25 889,50
70 000R0,49726R34 808,20
100 000R0,47730R47 730,00
250 000R0,43351R108 377,50
Manufacturers Standard Package