MFR Recommended
Similar

BZX884S-C3V9YL | |
|---|---|
DigiKey Part Number | 1727-BZX884S-C3V9YLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX884S-C3V9YL |
Description | DIODE ZENER 3.9V 365MW DFN1006BD |
Customer Reference | |
Detailed Description | Zener Diode 3.9 V 365 mW ±5.13% Surface Mount DFN1006BD-2 |
Datasheet | Datasheet |
EDA/CAD Models | BZX884S-C3V9YL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5.13% | |
Power - Max | 365 mW | |
Impedance (Max) (Zzt) | 90 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DFN1006BD-2 | |
Base Product Number |



