
BZX58550-C9V1X | |
|---|---|
DigiKey Part Number | 1727-BZX58550-C9V1XTR-ND - Tape & Reel (TR) 1727-BZX58550-C9V1XCT-ND - Cut Tape (CT) 1727-BZX58550-C9V1XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX58550-C9V1X |
Description | DIODE ZENER 9.1V 300MW SOD523 |
Customer Reference | |
Detailed Description | Zener Diode 9.1 V 300 mW ±5% Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 6.9 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R4,54000 | R4,54 |
| 10 | R2,82300 | R28,23 |
| 100 | R1,75430 | R175,43 |
| 500 | R1,29088 | R645,44 |
| 1 000 | R1,14066 | R1 140,66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R0,85969 | R2 579,07 |
| 6 000 | R0,77086 | R4 625,16 |
| 9 000 | R0,72552 | R6 529,68 |
| 15 000 | R0,67455 | R10 118,25 |
| 21 000 | R0,64433 | R13 530,93 |
| 30 000 | R0,61495 | R18 448,50 |
| 75 000 | R0,55045 | R41 283,75 |
| 150 000 | R0,51058 | R76 587,00 |
| 300 000 | R0,48312 | R144 936,00 |

