
BZX884S-C51-QYL | |
|---|---|
DigiKey Part Number | 1727-BZX884S-C51-QYLTR-ND - Tape & Reel (TR) 1727-BZX884S-C51-QYLCT-ND - Cut Tape (CT) 1727-BZX884S-C51-QYLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX884S-C51-QYL |
Description | DIODE ZENER 51V 365MW DFN1006BD |
Customer Reference | |
Detailed Description | Zener Diode 51 V 365 mW ±1.96% Surface Mount DFN1006BD-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±1.96% | |
Power - Max | 365 mW | |
Impedance (Max) (Zzt) | 180 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 35.7 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DFN1006BD-2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R3,86000 | R3,86 |
| 10 | R2,35300 | R23,53 |
| 100 | R1,45350 | R145,35 |
| 500 | R1,06470 | R532,35 |
| 1 000 | R0,93817 | R938,17 |
| 2 000 | R0,83146 | R1 662,92 |
| 5 000 | R0,71555 | R3 577,75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | R0,64373 | R6 437,30 |
| 20 000 | R0,58327 | R11 665,40 |
| 30 000 | R0,55244 | R16 573,20 |
| 50 000 | R0,51779 | R25 889,50 |
| 70 000 | R0,49726 | R34 808,20 |
| 100 000 | R0,47730 | R47 730,00 |
| 250 000 | R0,43351 | R108 377,50 |

