
BZX884-C24,315 | |
|---|---|
DigiKey Part Number | 1727-2992-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX884-C24,315 |
Description | DIODE ZENER 24V 250MW DFN1006-2 |
Customer Reference | |
Detailed Description | Zener Diode 24 V 250 mW ±5% Surface Mount DFN1006-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 70 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 16.8 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DFN1006-2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | R0,57918 | R5 791,80 |
| 20 000 | R0,52381 | R10 476,20 |
| 30 000 | R0,49558 | R14 867,40 |
| 50 000 | R0,46384 | R23 192,00 |
| 70 000 | R0,44503 | R31 152,10 |
| 100 000 | R0,42675 | R42 675,00 |
| 250 000 | R0,38663 | R96 657,50 |

