Zener Diode 47 V 275 mW ±5% Surface Mount SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 47 V 275 mW ±5% Surface Mount SOT-323
PMST2907A-QX

BZX84W-C47F

DigiKey Part Number
1727-8308-2-ND - Tape & Reel (TR)
1727-8308-1-ND - Cut Tape (CT)
1727-8308-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84W-C47F
Description
DIODE ZENER 47V 275MW SOT323
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Zener Diode 47 V 275 mW ±5% Surface Mount SOT-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
275 mW
Impedance (Max) (Zzt)
170 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 32.9 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 49 965 View Now
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R2,35000R2,35
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000R0,38317R3 831,70
20 000R0,34408R6 881,60
30 000R0,32413R9 723,90
50 000R0,30170R15 085,00
70 000R0,28841R20 188,70
100 000R0,27549R27 549,00
250 000R0,24711R61 777,50
500 000R0,22958R114 790,00
Manufacturers Standard Package

Other Suppliers on DigiKey

49 965In Stock
Ships from Rochester Electronics, LLC