Zener Diode 16 V 275 mW ±2% Surface Mount SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 16 V 275 mW ±2% Surface Mount SOT-323
PMST2907A-QX

BZX84W-B16F

DigiKey Part Number
1727-8254-2-ND - Tape & Reel (TR)
1727-8254-1-ND - Cut Tape (CT)
1727-8254-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84W-B16F
Description
DIODE ZENER 16V 275MW SOT323
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Zener Diode 16 V 275 mW ±2% Surface Mount SOT-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
275 mW
Impedance (Max) (Zzt)
40 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 11.2 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 000
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R3,36000R3,36
10R2,01600R20,16
100R1,25020R125,02
500R0,91112R455,56
1 000R0,80121R801,21
2 000R0,70829R1 416,58
5 000R0,60750R3 037,50
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000R0,54502R5 450,20
20 000R0,49239R9 847,80
30 000R0,46555R13 966,50
50 000R0,43538R21 769,00
70 000R0,41751R29 225,70
100 000R0,40013R40 013,00
250 000R0,36199R90 497,50
Manufacturers Standard Package