Zener Diode 68 V 400 mW ±5% Through Hole ALF2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX79-C68,113

DigiKey Part Number
1727-1542-2-ND - Tape & Reel (TR)
1727-1542-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
BZX79-C68,113
Description
DIODE ZENER 68V 400MW ALF2
Customer Reference
Detailed Description
Zener Diode 68 V 400 mW ±5% Through Hole ALF2
Datasheet
 Datasheet
EDA/CAD Models
BZX79-C68,113 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
400 mW
Impedance (Max) (Zzt)
240 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 47.6 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 200°C
Mounting Type
Through Hole
Package / Case
Supplier Device Package
ALF2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 560
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT)
QuantityUnit PriceExt Price
1R2,52000R2,52
10R1,49600R14,96
100R0,91920R91,92
500R0,66476R332,38
1 000R0,58159R581,59
2 000R0,51143R1 022,86
5 000R0,43506R2 175,30
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000R0,38765R3 876,50
20 000R0,34772R6 954,40
30 000R0,32734R9 820,20
50 000R0,30443R15 221,50
70 000R0,29085R20 359,50
100 000R0,27764R27 764,00
Manufacturers Standard Package