PZU884LS-B5V6-QYL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: R2,21000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: R0,45454
Datasheet
Zener Diode 5.61 V 365 mW ±2.14% Surface Mount DFN1006BD-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PZU884LS-B5V6-QYL

DigiKey Part Number
1727-PZU884LS-B5V6-QYLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PZU884LS-B5V6-QYL
Description
DIODE ZENER 5.61V 365MW DFN1006
Customer Reference
Detailed Description
Zener Diode 5.61 V 365 mW ±2.14% Surface Mount DFN1006BD-2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2.14%
Power - Max
365 mW
Impedance (Max) (Zzt)
40 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 2.5 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DFN1006BD-2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ZAR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000R0,70696R7 069,60
20 000R0,64163R12 832,60
30 000R0,60830R18 249,00
50 000R0,57087R28 543,50
70 000R0,54868R38 407,60
100 000R0,52712R52 712,00
250 000R0,47981R119 952,50
Manufacturers Standard Package