BZX38450-B1V8X is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: R1,64000
Datasheet
Zener Diode 1.8 V 300 mW ±2% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX38450-B1V8X

DigiKey Part Number
1727-BZX38450-B1V8XTR-ND - Tape & Reel (TR)
1727-BZX38450-B1V8XCT-ND - Cut Tape (CT)
1727-BZX38450-B1V8XDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX38450-B1V8X
Description
DIODE ZENER 1.8V 300MW SOD323
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Zener Diode 1.8 V 300 mW ±2% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
100 Ohms
Mfr
Current - Reverse Leakage @ Vr
7.5 µA @ 1 V
Series
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
150°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±2%
Supplier Device Package
SOD-323
Power - Max
300 mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX38450-B1V8-QXNexperia USA Inc.01727-BZX38450-B1V8-QXCT-NDR1,64000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in ZAR
Cut Tape (CT)
QuantityUnit PriceExt Price
1R1,64000R1,64
10R0,81800R8,18
25R0,71320R17,83
100R0,59720R59,72
250R0,54056R135,14
500R0,50620R253,10
1 000R0,47823R478,23
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000R0,67364R2 020,92
6 000R0,60187R3 611,22
9 000R0,56522R5 086,98
15 000R0,52399R7 859,85
21 000R0,49956R10 490,76
30 000R0,47579R14 273,70
Manufacturers Standard Package