Direct
Similar
Similar



BZX384-B12-QX | |
|---|---|
DigiKey Part Number | 1727-BZX384-B12-QXTR-ND - Tape & Reel (TR) 1727-BZX384-B12-QXCT-ND - Cut Tape (CT) 1727-BZX384-B12-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX384-B12-QX |
Description | DIODE ZENER 12V 300MW SOD323 |
Customer Reference | |
Detailed Description | Zener Diode 12 V 300 mW ±2% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 25 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 8 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R3,02000 | R3,02 |
| 10 | R1,89900 | R18,99 |
| 100 | R1,17120 | R117,12 |
| 500 | R0,85230 | R426,15 |
| 1 000 | R0,74895 | R748,95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R0,61687 | R1 850,61 |
| 6 000 | R0,55011 | R3 300,66 |
| 9 000 | R0,51601 | R4 644,09 |
| 15 000 | R0,47767 | R7 165,05 |
| 21 000 | R0,45493 | R9 553,53 |
| 30 000 | R0,43283 | R12 984,90 |
| 75 000 | R0,38426 | R28 819,50 |
| 150 000 | R0,35424 | R53 136,00 |
| 300 000 | R0,32900 | R98 700,00 |




